Parker 360g/h 1 5/16 in Water Filter Housing, 10 μm filtration, 0 bar to 1.03 bar

N

Subtotal (1 unit)*

MYR14,606.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,606.95

*price indicative

RS Stock No.:
823-709
Mfr. Part No.:
751000VMA10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Water Filter Housing

Port Size

1 5/16 in

Sub Type

Manifold Assembly

Maximum Flow Rate

360g/h

Connection Thread Standard

SAE

Filtration Size

10μm

Series

Racor Turbine Series

Maximum Operating Pressure

1.03 bar

Minimum Operating Pressure

0bar

Maximum Operating Temperature

124°C

Standards/Approvals

UL

Bowl Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker Marine Fuel Filter Water Separator ensures efficient filtration for marine applications, effectively removing water and contaminants to safeguard engine performance and longevity.

Flow rate of 360 gph (1363 lph) for robust filtration

Integrated isolation valve enhances operational safety and maintenance

Clear engineering plastic bowl with stainless steel shield for visibility and durability

98% Micron rating at 10 Microns for high filtration efficiency

Includes 1 5/16”-12 UN-2B connection and two 3/4” NPTF adapters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy