Parker Replacement Filter Element for PX045 / P045 Housing
- RS Stock No.:
- 825-106
- Mfr. Part No.:
- P045ACS
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR2,546.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,546.04 |
*price indicative
- RS Stock No.:
- 825-106
- Mfr. Part No.:
- P045ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | PX045 / P045 Housing | |
| Material | Die Cast Aluminium | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With PX045 / P045 Housing | ||
Material Die Cast Aluminium | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker filter component designed for high efficiency coalescing, effectively removing dry particulate and oil vapour in compressed Air systems.
High efficiency in removing oil vapour and particulates
Compatible with PX045 and P045 housings for seamless integration
Ideal for industrial manufacturing applications and sensitive environments
Suitable for various sectors including food and beverage, automotive, and medical
Related links
- Parker Replacement Filter Element for PX040 / P040 Housing
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX050 / P050 Housing
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
