Parker Replacement Filter Element for Filter
- RS Stock No.:
- 824-956
- Mfr. Part No.:
- ZCMT2-020C-A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,506.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,506.05 |
*price indicative
- RS Stock No.:
- 824-956
- Mfr. Part No.:
- ZCMT2-020C-A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker cartridge filter offers premium filtration performance essential for maintaining biosecurity in sterile environments. Designed for Air and gas filtration, it ensures reliable protection across various industrial applications.
Exceptional filtration performance with a 0.2 Micron rating
Constructed with PTFE filtration media for optimal durability
Fully validated to ASTM F838-05 and FDA 21 CFR Part 177 standards
Operating temperature up to 60 °C continuous, with higher short-term capacities
Related links
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for PX035 / P035 Housing
- Parker Replacement Filter Element for OIL-X OVR
- Parker Replacement Filter Element for OIL-Xplus 0430G
