Parker Replacement Filter Element for Filter

N

Subtotal (1 unit)*

MYR1,978.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,978.45

*price indicative

RS Stock No.:
823-795
Mfr. Part No.:
ZCMTA/020T-A
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

Filter

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker Demi Cartridge provides exceptional sterilization performance and biosecurity. Engineered for pharmaceuticals, this pleated Air filter element delivers elite protection for demanding process industries.

High-grade PTFE filter material

Secure TRUESEAL end cap configuration

Durable silicone seal material

Efficient 0.2 Micron rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy