SMC 3/8 Air Regulator - 1 MPa, ITV3050-31F3N3 4000L/min, G ITV1000/2000/3000
- RS Stock No.:
- 846-025
- Mfr. Part No.:
- ITV3050-31F3N3
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,855.18
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,855.18 |
*price indicative
- RS Stock No.:
- 846-025
- Mfr. Part No.:
- ITV3050-31F3N3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | ITV1000/2000/3000 | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Model Number | ITV3050-31F3N3 | |
| Pressure Setting Range | 0.005 → 0.9 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series ITV1000/2000/3000 | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Model Number ITV3050-31F3N3 | ||
Pressure Setting Range 0.005 → 0.9 MPa | ||
- COO (Country of Origin):
- CZ
The SMC electro-pneumatic regulator offers precise control of Air pressure, modulating output in direct proportion to electrical signals for enhanced operational reliability.
Compact design, ensuring easy integration into existing systems
Built-in communication board allows direct RS-232C connection
Grease-free specifications enhance maintenance efficiency
Exceptional linearity with ±1% F.S. accuracy
Related links
- SMC 3/8 Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 1/2 Air Regulator - 1 MPa F ITV1000/2000/3000
- SMC 3/8 Air Regulator - 1 MPa F ITV1000/2000/3000
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-31F3N3 4000L/min ITV2000
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-31F3N3 4000L/min ITV2000
- SMC 1/4 in Air Regulator - 1 MPa G ITV1000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-01F4N3 4000L/min ITV3000
