SMC 3/8 Air Regulator - 1 MPa, ITV2050-04F3N 4000L/min, G ITV1000/2000/3000
- RS Stock No.:
- 846-023
- Mfr. Part No.:
- ITV2050-04F3N
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,684.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,684.53 |
*price indicative
- RS Stock No.:
- 846-023
- Mfr. Part No.:
- ITV2050-04F3N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 3/8 | |
| Connection Thread Standard | G | |
| Series | ITV1000/2000/3000 | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Pressure Setting Range | 0.9 MPa | |
| Model Number | ITV2050-04F3N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 3/8 | ||
Connection Thread Standard G | ||
Series ITV1000/2000/3000 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Pressure Setting Range 0.9 MPa | ||
Model Number ITV2050-04F3N | ||
- COO (Country of Origin):
- CZ
The SMC electro-pneumatic regulator delivers precise control of Air pressure through electrical signals, ensuring consistent performance across various applications while promoting efficiency and reliability in operation.
IP65 equivalent design for dust and water resistance
Compact size for easy installation in confined spaces
Features built-in one-touch fittings for quick and secure connections
Low power consumption of 4W or less for energy efficiency
Related links
- SMC 3/8 Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 1/2 Air Regulator - 1 MPa F ITV1000/2000/3000
- SMC 3/8 Air Regulator - 1 MPa F ITV1000/2000/3000
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-01F3N3 4000L/min ITV2000
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-ILF3N 4000L/min ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-33F3N 4000L/min ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-31F3N3 4000L/min ITV2000
