SMC 3/8 Air Regulator - 1 MPa, ITV2030-03F3N3 1500L/min, F ITV1000/2000/3000
- RS Stock No.:
- 847-199
- Mfr. Part No.:
- ITV2030-03F3N3
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,416.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,416.05 |
*price indicative
- RS Stock No.:
- 847-199
- Mfr. Part No.:
- ITV2030-03F3N3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 3/8 | |
| Connection Thread Standard | F | |
| Series | ITV1000/2000/3000 | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Pressure Setting Range | 0.5 MPa | |
| Model Number | ITV2030-03F3N3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 3/8 | ||
Connection Thread Standard F | ||
Series ITV1000/2000/3000 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Pressure Setting Range 0.5 MPa | ||
Model Number ITV2030-03F3N3 | ||
- COO (Country of Origin):
- CZ
The SMC electro-pneumatic regulator offers precise control of Air pressure, responding seamlessly to electrical signals for efficient operation in automated systems. Its Compact design optimizes space while maintaining robust performance.
IP65 equivalent enclosure ensures resistance to dust and water ingress
Max supply pressure of 1.0 MPa ensures operational reliability
Compact and lightweight design with built-in communication parts
Grease-free specification enhancing operational reliability
Related links
- SMC 1/2 Air Regulator - 1 MPa F ITV1000/2000/3000
- SMC Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 3/8 Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 3/8 Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2030-33F2N3 4000L/min ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-01F3N 4000L/min ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-33F3BN3 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2030-04F2N3 4000L/min ITV2000
