SMC 1/2 Air Regulator - 1 MPa, ITV3050-04F4N 4000L/min, F ITV1000/2000/3000
- RS Stock No.:
- 846-024
- Mfr. Part No.:
- ITV3050-04F4N
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,855.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,855.18 |
*price indicative
- RS Stock No.:
- 846-024
- Mfr. Part No.:
- ITV3050-04F4N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1/2 | |
| Connection Thread Standard | F | |
| Series | ITV1000/2000/3000 | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Model Number | ITV3050-04F4N | |
| Pressure Setting Range | 0.9 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 1/2 | ||
Connection Thread Standard F | ||
Series ITV1000/2000/3000 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Model Number ITV3050-04F4N | ||
Pressure Setting Range 0.9 MPa | ||
- COO (Country of Origin):
- CZ
The SMC product is an Advanced electronic vacuum regulator designed for precise Air pressure control based on electrical signals, offering reliable performance in various industrial applications.
Compact and lightweight design enhances usability in constrained spaces
Equipped with built-in one-touch fittings for easy installation and maintenance
Sensitivity levels of 0.2% F.S. or less ensure accurate pressure control
Related links
- SMC 3/8 Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 3/8 Air Regulator - 1 MPa F ITV1000/2000/3000
- SMC 3/8 Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-31F4N3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-04F4N3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-31F4BL3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4N 4000L/min ITV3000
