SMC 1/4 in Air Regulator - 1 MPa, ITV1050-04F2N 200L/min, G ITV1000
- RS Stock No.:
- 846-936
- Mfr. Part No.:
- ITV1050-04F2N
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR8,742.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,742.46 |
*price indicative
- RS Stock No.:
- 846-936
- Mfr. Part No.:
- ITV1050-04F2N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | ITV1000 | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | G | |
| Overall Width | 50mm | |
| Overall Height | 122mm | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | ITV1050-04F2N | |
| Pressure Setting Range | 0.9 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series ITV1000 | ||
Overall Length 50mm | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard G | ||
Overall Width 50mm | ||
Overall Height 122mm | ||
Standards/Approvals RoHS Compliant | ||
Model Number ITV1050-04F2N | ||
Pressure Setting Range 0.9 Mpa | ||
- COO (Country of Origin):
- CZ
The SMC electro-pneumatic regulator provides precise control of Air pressure in relation to electrical signals, Ideal for applications requiring adaptability and accuracy in industrial environments.
IP65 equivalent enclosure ensures resistance to dust and water ingress
Max supply pressure of 1.0 MPa ensures operational reliability
Compact and lightweight design with built-in communication parts
Grease-free specification enhancing operational reliability
Related links
- SMC 1/4 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa, ITV1050-04F1N 200L/min ITV1000
- SMC 1/4 in Pneumatic Regulator - 1 MPa, ITV1050-04F2N3 200L/min ITV1000
- SMC 1/4 in Pneumatic Regulator - 1 MPa, ITV1050-31F2N3 200L/min ITV1000
- SMC 1/4 in Pneumatic Regulator - 0.2 Mpa G ITV1000
