SMC 1/4 in Pneumatic Regulator - 1 MPa, ITV1050-04F2N3 200L/min ITV1000
- RS Stock No.:
- 846-937
- Mfr. Part No.:
- ITV1050-04F2N3
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,034.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,034.40 |
*price indicative
- RS Stock No.:
- 846-937
- Mfr. Part No.:
- ITV1050-04F2N3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Pneumatic Regulator | |
| Series | ITV1000 | |
| Overall Length | 50mm | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | G | |
| Overall Height | 81mm | |
| Overall Width | 52mm | |
| Standards/Approvals | RoHS | |
| Model Number | ITV1050-04F2N3 | |
| Pressure Setting Range | 0.005 → 0.9 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Pneumatic Regulator | ||
Series ITV1000 | ||
Overall Length 50mm | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard G | ||
Overall Height 81mm | ||
Overall Width 52mm | ||
Standards/Approvals RoHS | ||
Model Number ITV1050-04F2N3 | ||
Pressure Setting Range 0.005 → 0.9 Mpa | ||
- COO (Country of Origin):
- CZ
The SMC Air pressure regulator facilitates precise control of pressure in response to electrical signals, ensuring optimal performance for various applications. This model designed for stepless adjustment, enhancing operational efficiency.
IP65 equivalent enclosure ensures resistance to dust and water ingress
Max supply pressure of 1.0 MPa ensures operational reliability
Compact and lightweight design with built-in communication parts
Grease-free specification enhancing operational reliability
Related links
- SMC 1/4 in Pneumatic Regulator - 1 MPa, ITV1050-31F2N3 200L/min ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa, ITV1050-04F1N 200L/min ITV1000
- SMC 1/4 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1050-33F1N 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1050-PRF2N 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1050-03F1BN 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1050-01F2N3 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1050-31F2L 4000L/min ITV1000
