SMC 1/4 in Pneumatic Regulator - 1 MPa, ITV1030-04F2N3 200L/min, G ITV1000
- RS Stock No.:
- 846-933
- Mfr. Part No.:
- ITV1030-04F2N3
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,647.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,647.93 |
*price indicative
- RS Stock No.:
- 846-933
- Mfr. Part No.:
- ITV1030-04F2N3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | ITV1000 | |
| Body Material | Aluminium Alloy | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 81mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 52mm | |
| Model Number | ITV1030-04F2N3 | |
| Pressure Setting Range | 0.005 → 0.5 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series ITV1000 | ||
Body Material Aluminium Alloy | ||
Overall Length 50mm | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 81mm | ||
Standards/Approvals RoHS | ||
Overall Width 52mm | ||
Model Number ITV1030-04F2N3 | ||
Pressure Setting Range 0.005 → 0.5 Mpa | ||
- COO (Country of Origin):
- CZ
The SMC Electro pneumatic regulator provides precise control of Air pressure, responding linearly to electrical signals, ensuring both accuracy and efficiency in pneumatic applications.
IP65 equivalent enclosure ensures resistance to dust and water ingress
Max supply pressure of 1.0 MPa ensures operational reliability
Compact and lightweight design with built-in communication parts
Grease-free specification enhancing operational reliability
Related links
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/4 in Air Regulator - 1 MPa G ITV1000
- SMC 1/4 in Pneumatic Regulator - 1 MPa, ITV1050-04F2N3 200L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-33F1N3 4000L/min ITV1000
- SMC 1/4 in Pneumatic Regulator - 0.2 Mpa G ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-01F1BN3 4000L/min ITV1000
