SMC 1/4 in Pneumatic Regulator - 0.2 Mpa, ITV1010-33F2N 200L/min, G ITV1000
- RS Stock No.:
- 846-930
- Mfr. Part No.:
- ITV1010-33F2N
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,939.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,939.00 |
*price indicative
- RS Stock No.:
- 846-930
- Mfr. Part No.:
- ITV1010-33F2N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | ITV1000 | |
| Body Material | Aluminium Alloy | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 52mm | |
| Overall Height | 82mm | |
| Standards/Approvals | UCKA | |
| Pressure Setting Range | 0.005 → 0.1 MPa | |
| Model Number | ITV1010-33F2N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series ITV1000 | ||
Body Material Aluminium Alloy | ||
Overall Length 50mm | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 0.2 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 52mm | ||
Overall Height 82mm | ||
Standards/Approvals UCKA | ||
Pressure Setting Range 0.005 → 0.1 MPa | ||
Model Number ITV1010-33F2N | ||
- COO (Country of Origin):
- CZ
The SMC electro-pneumatic regulator provides precise control of Air pressure in relation to electrical signals, ensuring efficient system operation with enhanced responsiveness and accuracy.
IP65 equivalent enclosure ensures resistance to dust and water ingress
Max supply pressure of 1.0 MPa ensures operational reliability
Compact and lightweight design with built-in communication parts
Grease-free specification enhancing operational reliability
Related links
- SMC 1/8 in Pneumatic Regulator - 0.2 Mpa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 0.2 Mpa G ITV1000
- SMC 1/4 in G Pneumatic Regulator - 0.2 Mpa, ITV1010-31F2N 4000L/min ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/4 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/4 in Air Regulator - 1 MPa G ITV1000
