Parker 1870 Series Stainless Steel Adapter NPT
- RS Stock No.:
- 901-723
- Mfr. Part No.:
- 1870 22 22
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR461.71
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR461.71 | MYR230.855 |
*price indicative
- RS Stock No.:
- 901-723
- Mfr. Part No.:
- 1870 22 22
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | NPT | |
| Series | 1870 | |
| Material | Stainless Steel | |
| Thread Size | NPT 1/2 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard NPT | ||
Series 1870 | ||
Material Stainless Steel | ||
Thread Size NPT 1/2 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed for connecting hydraulic systems in both corrosive and non-corrosive environments, providing comprehensive compatibility with various fitting systems.
Robust design ensures longevity and reliability
Made from stainless steel AISI 316L for excellent durability
Compatible with a variety of thread types, including NPT
Surface treatment enhances corrosion resistance for increased lifespan
Related links
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker Adapter Male NPT Threaded NPT 1/2 x Male NPT Threaded NPT 1/2
- Parker 1862 Series Stainless Steel Adapter G
- Bourdon G 1/2 Adapter ARIN230N 1/2 NPT Stainless Steel
- SMC M Series Series Stainless Steel Adapter
- SMC KQ2 Series Stainless Steel Pneumatic Straight Threaded-to-Tube Adapter 1/8 in NPT 3.9mm Push-in
- Rittal CP Series Stainless Steel Adapter for Use with Support Arm Connection
