Parker 1870 Series Stainless Steel Adapter NPT

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

MYR310.69

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR310.69MYR155.345

*price indicative

RS Stock No.:
901-674
Mfr. Part No.:
1870 14 14
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Pneumatic Fitting

Product Type

Adapter

Thread Standard

NPT

Series

1870

Material

Stainless Steel

Thread Size

NPT 1/4

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker Adaptors are high-quality connectors designed to Streamline piping systems. They offer compatibility with various fitting systems, ensuring reliable connections for diverse industrial applications.

Robust design for enhanced durability

Compatible with both corrosive and non-corrosive environments

Wide range of materials available for optimal chemical compatibility

Accommodates low to high pressure depending on configuration and material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy