Parker 1864 Series Stainless Steel Adapter NPT
- RS Stock No.:
- 903-932
- Mfr. Part No.:
- 1864 22 21
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
MYR459.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR459.57 | MYR229.785 |
*price indicative
- RS Stock No.:
- 903-932
- Mfr. Part No.:
- 1864 22 21
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | NPT | |
| Series | 1864 | |
| Material | Stainless Steel | |
| Thread Size | NPT 1/2 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard NPT | ||
Series 1864 | ||
Material Stainless Steel | ||
Thread Size NPT 1/2 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed to connect NPT and BSPP fittings, bridging various systems efficiently. Its robust construction ensures reliability in both corrosive and non-corrosive environments, making it versatile for multiple applications.
Constructed from stainless steel AISI 316L for enhanced durability
Offers compatibility with a range of threads, including NPT and BSPP
Suitable for both low and high-pressure applications
Designed to excel in corrosive environments due to superior material selection
Related links
- Parker 1864 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1873 Series Stainless Steel Adapter NPT
- Parker 1861 Series Stainless Steel Adapter R
- Parker 1862 Series Stainless Steel Adapter G
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
