Parker 1867 Series Stainless Steel Adapter NPT
- RS Stock No.:
- 901-484
- Mfr. Part No.:
- 1867 21 22
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR507.28
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR507.28 | MYR253.64 |
*price indicative
- RS Stock No.:
- 901-484
- Mfr. Part No.:
- 1867 21 22
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | NPT | |
| Series | 1867 | |
| Material | Stainless Steel | |
| Thread Size | NPT 1/2 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard NPT | ||
Series 1867 | ||
Material Stainless Steel | ||
Thread Size NPT 1/2 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed for versatile connectivity in various systems, providing flexibility with a male to female configuration suited for both corrosive and non-corrosive environments.
Offers a comprehensive range suitable for various applications
Manufactured from stainless steel AISI 316L for enhanced durability
Compatible with multiple thread types including BSPT and NPT
Robust design allows for operation under low to high pressure conditions
Related links
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker Adapter Male NPT Threaded NPT 1/2 x Male NPT Threaded NPT 1/2
- Parker 1862 Series Stainless Steel Adapter G
- Bourdon G 1/2 Adapter ARIN230N 1/2 NPT Stainless Steel
- SMC KQ2 Series Stainless Steel Pneumatic Straight Threaded-to-Tube Adapter 1/8 in NPT 3.9mm Push-in
- Parker 285 Series Stainless Steel Plug NPT
- SMC M Series Series Stainless Steel Adapter
- Legris 167 Series 1/2 in BSPT
