Parker 1873 Series Stainless Steel Adapter NPT
- RS Stock No.:
- 903-053
- Mfr. Part No.:
- 1873 18 22
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR537.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR537.24 | MYR268.62 |
*price indicative
- RS Stock No.:
- 903-053
- Mfr. Part No.:
- 1873 18 22
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter | |
| Thread Standard | NPT | |
| Series | 1873 | |
| Material | Stainless Steel | |
| Thread Size | NPT 3/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter | ||
Thread Standard NPT | ||
Series 1873 | ||
Material Stainless Steel | ||
Thread Size NPT 3/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed to provide reliable connections across various fitting systems. Its versatility makes it suitable for both corrosive and non-corrosive environments, ensuring seamless integration within multiple applications.
Robust design ensures durability under varying pressure conditions
Wide range of compatible materials enhances chemical compatibility
Surface treatments improve corrosion resistance for longevity
Adaptors support various thread types, including NPT and BSP
Designed for both high and medium pressure applications
Related links
- Parker 1873 Series Stainless Steel Adapter NPT
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1864 Series Stainless Steel Adapter NPT
- Parker Adapter Male NPT Threaded NPT 1/2 x Male NPT Threaded NPT 1/2
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
- Parker 1863 Series Stainless Steel Adapter R
