INA RASEY50-XL-N Plummer Block Housings -, 50 mm ID
- RS Stock No.:
- 649-192
- Mfr. Part No.:
- RASEY50-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR609.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR609.83 |
*price indicative
- RS Stock No.:
- 649-192
- Mfr. Part No.:
- RASEY50-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Centre Height | 57.2mm | |
| Mount Hole Size | 18 mm | |
| Length | 200mm | |
| Depth | 54mm | |
| Height | 115mm | |
| Series | RASEY | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Centre Height 57.2mm | ||
Mount Hole Size 18 mm | ||
Length 200mm | ||
Depth 54mm | ||
Height 115mm | ||
Series RASEY | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit with a GG grey cast iron housing and a radial insert ball bearing featuring grub screws in the inner ring for secure fixing. It includes R seals to provide reliable sealing performance. The housing has a groove type N with an undercut slot designed for end caps. This unit has a bore diameter of 50 mm and operates efficiently within a temperature range of -20 °C to +120 °C, suitable for demanding industrial environments.
M6 connection thread for lubrication access
Includes KASK10 protecting cap for additional safeguarding
Durable construction
Related links
- INA TASE50-XL-N Plummer Block Housings -, 50 mm ID
- INA LASE50-XL-N Plummer Block Housings -, 50 mm ID
- INA PASEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA RASE50-XL-N Plummer Block Housings -, 50 mm ID
- INA RSHEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA PSHEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA PASE50-XL-N-FA125 Plummer Block Housings -, 50 mm ID
- INA RASEY50-TV-VA-HLA Plummer Block Housings -, 50 mm ID
