INA LASE50-XL-N Plummer Block House -, 50mm ID
- RS Stock No.:
- 646-693
- Mfr. Part No.:
- LASE50-XL-N
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR745.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR745.94 |
*price indicative
- RS Stock No.:
- 646-693
- Mfr. Part No.:
- LASE50-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 115mm | |
| Mount Hole Size | 23 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 50mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 115mm | ||
Mount Hole Size 23 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units LASE are robust components featuring a durable cast iron housing combined with a radial insert ball bearing. These units are equipped with an eccentric locking collar for secure and easy mounting, and L-type seals that provide effective protection against contaminants, making them suitable for demanding industrial applications.
Cast iron housing with undercut slot for end caps
Related links
- INA RASEY50-XL-N Plummer Block House -, 50mm ID
- INA RSHE50-XL-N Plummer Block House -, 50mm ID
- INA PSHE50-XL-N Plummer Block House -, 50mm ID
- INA PSHEY50-XL-N Plummer Block House -, 50mm ID
- INA RASE50-XL-N Plummer Block House -, 50mm ID
- INA PASEY50-XL-N Plummer Block House -, 50mm ID
- INA PASE50-XL-N Plummer Block House -, 50mm ID
- INA RSHEY50-XL-N Plummer Block House -, 50mm ID
