INA TASE50-XL-N Plummer Block Housings -, 50 mm ID
- RS Stock No.:
- 646-679
- Mfr. Part No.:
- TASE50-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR815.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR815.39 |
*price indicative
- RS Stock No.:
- 646-679
- Mfr. Part No.:
- TASE50-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Centre Height | 115mm | |
| Mount Hole Size | 23 mm | |
| Length | 200mm | |
| Depth | 54mm | |
| For Use With | Durable Cast Iron Housing and a Radial Insert Ball Bearing Featuring an Eccentric Locking Collar | |
| Height | 115mm | |
| Standards/Approvals | No | |
| Series | TASE | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Centre Height 115mm | ||
Mount Hole Size 23 mm | ||
Length 200mm | ||
Depth 54mm | ||
For Use With Durable Cast Iron Housing and a Radial Insert Ball Bearing Featuring an Eccentric Locking Collar | ||
Height 115mm | ||
Standards/Approvals No | ||
Series TASE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units TASE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.
T type seals
Related links
- INA RASEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA LASE50-XL-N Plummer Block Housings -, 50 mm ID
- INA PASEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA RASE50-XL-N Plummer Block Housings -, 50 mm ID
- INA RSHEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA PSHEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA PASE50-XL-N-FA125 Plummer Block Housings -, 50 mm ID
- INA PSHEY35-XL-N Plummer Block Housings -, 35 mm ID
