INA RASE50-XL-N Plummer Block Housings -, 50 mm ID

Subtotal (1 unit)*

MYR695.06

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR695.06

*price indicative

RS Stock No.:
649-186
Mfr. Part No.:
RASE50-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

50mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

57.2mm

Mount Hole Size

18 mm

Length

200mm

Depth

54mm

Height

115mm

Standards/Approvals

No

Series

RASE

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer block housing unit made of grey cast iron, incorporating a radial insert ball bearing with an eccentric locking collar and R seals for secure and protected operation. Engineered for shafts with a 50 mm diameter, it supports stable mounting through an undercut slot housing design. This unit is optimized for reliable use in demanding industrial environments with temperatures ranging from -20 °C to 120 °C.

M6 connection thread for lubrication access

Includes KASK10 protecting cap for additional safeguarding

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy