FAG SES532-L Plummer Block Housings -, 202.5 mm ID

Subtotal (1 unit)*

MYR8,271.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,271.37

*price indicative

RS Stock No.:
648-436
Mfr. Part No.:
SES532-L
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

202.5mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

170mm

Mount Hole Size

12 mm, 26 mm

Length

550mm

Depth

170mm

For Use With

High Load Applications in Demanding Environments

Standards/Approvals

No

Series

SES

Height

344mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.

Suitable for high load applications in demanding environments

Compatible with various bearing types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy