FAG SES519-616-L Plummer Block Housings -, 131 mm ID
- RS Stock No.:
- 648-429
- Mfr. Part No.:
- SES519-616-L
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR1,587.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,587.19 |
*price indicative
- RS Stock No.:
- 648-429
- Mfr. Part No.:
- SES519-616-L
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 131mm | |
| Material | Cast Iron | |
| Centre Height | 112mm | |
| Mount Hole Size | 8 mm, 18 mm | |
| Length | 345mm | |
| Depth | 100mm | |
| For Use With | High Load Applications in Demanding Environments | |
| Height | 212mm | |
| Standards/Approvals | No | |
| Series | SES | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Inside Diameter 131mm | ||
Material Cast Iron | ||
Centre Height 112mm | ||
Mount Hole Size 8 mm, 18 mm | ||
Length 345mm | ||
Depth 100mm | ||
For Use With High Load Applications in Demanding Environments | ||
Height 212mm | ||
Standards/Approvals No | ||
Series SES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.
Suitable for high load applications in demanding environments
Compatible with various bearing types
Related links
- FAG SES507-606-L Plummer Block Housings -, 46.5 mm ID
- FAG SES528-L Plummer Block Housings -, 177.5 mm ID
- FAG SES216-L Plummer Block Housings -, 108 mm ID
- FAG SES518-615-L Plummer Block Housings -, 102.5 mm ID
- FAG SES532-L Plummer Block Housings -, 202.5 mm ID
- FAG SES530-L Plummer Block Housings -, 192.5 mm ID
- FAG SES618-318-L Plummer Block Housings -, 120 mm ID
- FAG SES217-L Plummer Block Housings -, 112 mm ID
