FAG SES507-606-L Plummer Block Housings -, 46.5 mm ID

Subtotal (1 unit)*

MYR384.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR384.31

*price indicative

RS Stock No.:
648-408
Mfr. Part No.:
SES507-606-L
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Plummer Block Housings

Inside Diameter

46.5mm

Material

Cast Iron

Centre Height

50mm

Mount Hole Size

4 mm, 9 mm

Length

185mm

Depth

52mm

For Use With

High Load Applications in Demanding Environments

Standards/Approvals

No

Height

93mm

Series

SES

RoHS Status: Exempt

COO (Country of Origin):
CN
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.

Suitable for high load applications in demanding environments

Compatible with various bearing types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy