FAG SES217-L Plummer Block House -, 112mm ID
- RS Stock No.:
- 648-425
- Mfr. Part No.:
- SES217-L
- Manufacturer:
- FAG
N
Subtotal (1 unit)*
MYR1,213.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,213.76 |
*price indicative
- RS Stock No.:
- 648-425
- Mfr. Part No.:
- SES217-L
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 112mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 95mm | |
| Mount Hole Size | 8 mm, 18 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 112mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 95mm | ||
Mount Hole Size 8 mm, 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.
Suitable for high load applications in demanding environments
Compatible with various bearing types
Compatible with various bearing types
Related links
- FAG SES214-L Plummer Block House -, 112mm ID
- FAG SES513-611-L Plummer Block House -, 77mm ID
- FAG SES209-L Plummer Block House -, 67mm ID
- FAG SES508-607-L Plummer Block House -, 51.5mm ID
- FAG SES519-616-L Plummer Block House -, 131mm ID
- FAG SES512-610-L Plummer Block House -, 72mm ID
- FAG SES528-L Plummer Block House -, 177.5mm ID
- FAG SES211-L Plummer Block House -, 77mm ID
