FAG SES528-L Plummer Block Housings -, 177.5 mm ID
- RS Stock No.:
- 648-434
- Mfr. Part No.:
- SES528-L
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR4,553.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,553.27 |
*price indicative
- RS Stock No.:
- 648-434
- Mfr. Part No.:
- SES528-L
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 177.5mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 150mm | |
| Mount Hole Size | 12 mm, 26 mm | |
| Length | 500mm | |
| Depth | 150mm | |
| For Use With | High Load Applications in Demanding Environments | |
| Standards/Approvals | No | |
| Height | 302mm | |
| Series | SES | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 177.5mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 150mm | ||
Mount Hole Size 12 mm, 26 mm | ||
Length 500mm | ||
Depth 150mm | ||
For Use With High Load Applications in Demanding Environments | ||
Standards/Approvals No | ||
Height 302mm | ||
Series SES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.
Suitable for high load applications in demanding environments
Compatible with various bearing types
Related links
- FAG SES518-615-L Plummer Block Housings -, 102.5 mm ID
- FAG SES519-616-L Plummer Block Housings -, 131 mm ID
- FAG SES507-606-L Plummer Block Housings -, 46.5 mm ID
- FAG SES216-L Plummer Block Housings -, 108 mm ID
- FAG SES217-L Plummer Block Housings -, 112 mm ID
- FAG SES505-L Plummer Block Housings -, 31.5 mm ID
- FAG SES212-L Plummer Block Housings -, 87 mm ID
- FAG SES515-612-L Plummer Block Housings -, 87 mm ID
