FAG SES215-L Plummer Block House -, 102.5mm ID
- RS Stock No.:
- 648-420
- Mfr. Part No.:
- SES215-L
- Manufacturer:
- FAG
N
Subtotal (1 unit)*
MYR897.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR897.84 |
*price indicative
- RS Stock No.:
- 648-420
- Mfr. Part No.:
- SES215-L
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 102.5mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 80mm | |
| Mount Hole Size | 8 mm, 14 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 102.5mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 80mm | ||
Mount Hole Size 8 mm, 14 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.
Suitable for high load applications in demanding environments
Compatible with various bearing types
Compatible with various bearing types
Related links
- FAG SES518-615-L Plummer Block House -, 102.5mm ID
- SKF SNL 518-615 V Plummer Block House -, 102.5mm ID
- FAG SES217-L Plummer Block House -, 112mm ID
- FAG SES209-L Plummer Block House -, 67mm ID
- FAG SES508-607-L Plummer Block House -, 51.5mm ID
- FAG SES513-611-L Plummer Block House -, 77mm ID
- FAG SES218-L Plummer Block House -, 120mm ID
- FAG SES532-L Plummer Block House -, 202.5mm ID
