FAG UCP201-J7 Plummer Block Housings -, 12 mm ID
- RS Stock No.:
- 648-397
- Mfr. Part No.:
- UCP201-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR133.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.14 |
*price indicative
- RS Stock No.:
- 648-397
- Mfr. Part No.:
- UCP201-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 12mm | |
| Material | Cast Iron | |
| Centre Height | 30.2mm | |
| Mount Hole Size | 13 mm | |
| Length | 127mm | |
| Depth | 38mm | |
| For Use With | A Long Base Design With a Radial Insert Ball Bearing | |
| Height | 62mm | |
| Series | UCP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Inside Diameter 12mm | ||
Material Cast Iron | ||
Centre Height 30.2mm | ||
Mount Hole Size 13 mm | ||
Length 127mm | ||
Depth 38mm | ||
For Use With A Long Base Design With a Radial Insert Ball Bearing | ||
Height 62mm | ||
Series UCP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The FAG Plummer block housing unit UCP is made of cast iron and features a long base design with a radial insert ball bearing secured by grub screws in the inner ring and fitted with RSR seals for reliable sealing and operation.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Related links
- FAG UCPA201-J7 Plummer Block Housings -, 12 mm ID
- FAG UCP204-12-J7 Plummer Block Housings -, 19.05 mm ID
- INA PSHE12-XL Plummer Block Housings -, 12 mm ID
- INA PBY12-XL Plummer Block Housings -, 12 mm ID
- INA PB12-XL Plummer Block Housings -, 12 mm ID
- INA PASE12-XL Plummer Block Housings -, 12 mm ID
- INA PASEY12-XL Plummer Block Housings -, 12 mm ID
- INA RASEY12-XL Plummer Block Housings -, 12 mm ID
