INA PASE12-XL Plummer Block Housings -, 12 mm ID

Subtotal (1 unit)*

MYR240.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR240.42

*price indicative

RS Stock No.:
646-697
Mfr. Part No.:
PASE12-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

12mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

57mm

Mount Hole Size

19 mm

Length

125mm

Depth

30mm

For Use With

A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar

Series

PASE

Standards/Approvals

RoHS

Height

57mm

RoHS Status: Exempt

The INA Plummer Block housing units PASE are robust bearing assemblies featuring a cast iron housing and a radial insert ball bearing with an eccentric locking collar, offering secure shaft mounting, durability, and reliable performance for various industrial applications.

P type seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy