INA RASEY12-XL Plummer Block Housings -, 12 mm ID
- RS Stock No.:
- 646-664
- Mfr. Part No.:
- RASEY12-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR237.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR237.35 |
*price indicative
- RS Stock No.:
- 646-664
- Mfr. Part No.:
- RASEY12-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 12mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 57mm | |
| Mount Hole Size | 19 mm | |
| Length | 125mm | |
| Depth | 30mm | |
| Series | RASEY | |
| Standards/Approvals | No | |
| Height | 57mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 12mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 57mm | ||
Mount Hole Size 19 mm | ||
Length 125mm | ||
Depth 30mm | ||
Series RASEY | ||
Standards/Approvals No | ||
Height 57mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units RASEY feature a durable cast iron housing and a radial insert ball bearing with grub screws in the inner ring, providing secure and precise shaft attachment for reliable performance in heavy-duty industrial applications.
R type seals
Related links
- INA PSHE12-XL Plummer Block Housings -, 12 mm ID
- INA PBY12-XL Plummer Block Housings -, 12 mm ID
- INA PB12-XL Plummer Block Housings -, 12 mm ID
- INA PASE12-XL Plummer Block Housings -, 12 mm ID
- INA PASEY12-XL Plummer Block Housings -, 12 mm ID
- FAG UCPA201-J7 Plummer Block Housings -, 12 mm ID
- FAG UCP201-J7 Plummer Block Housings -, 12 mm ID
- INA RSAO30-XL Plummer Block Housings -, 30 mm ID
