INA PSHE12-XL Plummer Block House -, 12mm ID

N

Subtotal (1 unit)*

MYR249.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR249.82

*price indicative

RS Stock No.:
646-710
Mfr. Part No.:
PSHE12-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

12mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

57mm

Mount Hole Size

8 mm

RoHS Status: Exempt

The INA Plummer Block housing units PSHE feature a durable cast iron housing combined with a radial insert ball bearing secured by an eccentric locking collar, providing reliable shaft support and easy installation for demanding industrial environments.

P type seals

Related links