INA PBY12-XL Plummer Block Housings -, 12 mm ID
- RS Stock No.:
- 646-648
- Mfr. Part No.:
- PBY12-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR168.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.84 |
*price indicative
- RS Stock No.:
- 646-648
- Mfr. Part No.:
- PBY12-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 12mm | |
| Product Type | Plummer Block Housings | |
| Material | Steel | |
| Centre Height | 43.2mm | |
| Mount Hole Size | 9.5 mm | |
| Length | 85.7mm | |
| Depth | 25.4mm | |
| For Use With | Designed to Accommodate Radial Insert Ball Bearings With an Eccentric Locking Collar | |
| Standards/Approvals | No | |
| Series | PBY | |
| Height | 43.2mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 12mm | ||
Product Type Plummer Block Housings | ||
Material Steel | ||
Centre Height 43.2mm | ||
Mount Hole Size 9.5 mm | ||
Length 85.7mm | ||
Depth 25.4mm | ||
For Use With Designed to Accommodate Radial Insert Ball Bearings With an Eccentric Locking Collar | ||
Standards/Approvals No | ||
Series PBY | ||
Height 43.2mm | ||
RoHS Status: Exempt
The INA Sheet Steel Plummer block housing unit designed to accommodate radial insert ball bearings with an eccentric locking collar. It features a 12 mm bore diameter and is coated for enhanced corrosion resistance. The housing has a total length of 85.7 mm and a height of 43.2 mm, with a load carrying capacity of 1,350 N.
10100 N Basic dynamic load rating
4750 N Basic static load rating
Related links
- INA PSHE12-XL Plummer Block Housings -, 12 mm ID
- INA PB12-XL Plummer Block Housings -, 12 mm ID
- INA PASE12-XL Plummer Block Housings -, 12 mm ID
- INA PASEY12-XL Plummer Block Housings -, 12 mm ID
- INA RASEY12-XL Plummer Block Housings -, 12 mm ID
- FAG UCPA201-J7 Plummer Block Housings -, 12 mm ID
- FAG UCP201-J7 Plummer Block Housings -, 12 mm ID
- INA RSAO30-XL Plummer Block Housings -, 30 mm ID
