SKF SSNLD 522-619 Plummer Block House -, 200 mm ID
- RS Stock No.:
- 464-872
- Mfr. Part No.:
- SSNLD 522-619
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR6,830.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,830.57 |
*price indicative
- RS Stock No.:
- 464-872
- Mfr. Part No.:
- SSNLD 522-619
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 200mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 125mm | |
| Mount Hole Size | 26 mm | |
| Length | 410mm | |
| For Use With | Tailored Housings | |
| Number of Bolts | 2 | |
| Height | 240mm | |
| Standards/Approvals | ISO 1944, RoHS | |
| Series | SSNLD | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 200mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 125mm | ||
Mount Hole Size 26 mm | ||
Length 410mm | ||
For Use With Tailored Housings | ||
Number of Bolts 2 | ||
Height 240mm | ||
Standards/Approvals ISO 1944, RoHS | ||
Series SSNLD | ||
- COO (Country of Origin):
- SE
The SKF Plummer (pillow) block housings are the most popular SKF bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. Different housing variants and seal designs are available, making the use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.
Easy to install
Cost-effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF SNL 522-619 Plummer Block House -, 147.5 mm ID
- SKF SNL 522-619 K7 Plummer Block House -, 147.5 mm ID
- SKF SONL 222-522 Plummer Block House -, 200 mm ID
- SKF SNL 522-619 V Plummer Block House -, 147.5 mm ID
- SKF SSNLD 520-617 Plummer Block House -, 137 mm ID
- SKF SSNLD 530 Plummer Block House -, 192.5 mm ID
- SKF SSNLD 517 Plummer Block House -, 97.5 mm ID
- SKF SSNLD 532 Plummer Block House -, 192.5 mm ID
