SKF SSNLD 530 Plummer Block House -, 192.5mm ID

Subtotal (1 unit)*

MYR19,100.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,100.59

*price indicative

RS Stock No.:
463-424
Mfr. Part No.:
SSNLD 530
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

192.5mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

160mm

Mount Hole Size

35 mm

COO (Country of Origin):
SE
The SKF Plummer block housings are the most popular bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.

Easy to install
Cost effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage

Related links