SKF SSNLD 532 Plummer Block House -, 192.5 mm ID

Subtotal (1 unit)*

MYR24,526.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,526.08

*price indicative

RS Stock No.:
463-273
Mfr. Part No.:
SSNLD 532
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

192.5mm

Material

Cast Iron

Centre Height

160mm

Mount Hole Size

35 mm

Length

530mm

For Use With

Tailored Housings

Number of Bolts

2

Height

323mm

Standards/Approvals

ISO 1944, RoHS

Series

SSNLD

COO (Country of Origin):
SE
The SKF Plummer block housings are the most popular bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.

Easy to install

Cost effective bearing arrangement

Reduce maintenance

Minimize lubricant leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy