SKF SONL 222-522 Plummer Block House -, 200mm ID
- RS Stock No.:
- 463-346
- Mfr. Part No.:
- SONL 222-522
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR18,437.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,437.72 |
*price indicative
- RS Stock No.:
- 463-346
- Mfr. Part No.:
- SONL 222-522
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 200mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 160mm | |
| Mount Hole Size | 24 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 200mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 160mm | ||
Mount Hole Size 24 mm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block housings are specially designed for oil lubrication. They can accommodate high temperatures and bearings operating at high speeds. They have a strong, stiff design and are characterized by a number of built-in features that maximize the effects of the lubricant and extend bearing service life.
Designed for oil lubrication
Can accommodate high temperatures
Can accommodate high bearing operating speeds
Robust design
Long service life
Can accommodate high temperatures
Can accommodate high bearing operating speeds
Robust design
Long service life
Related links
- SKF SSNLD 522-619 Plummer Block House -, 200mm ID
- SKF SAF 522 Plummer Block House -, 100.013mm ID
- SKF SONL 220-520 Plummer Block House -, 180mm ID
- SKF SNL 522-619 K7 Plummer Block House -, 147.5mm ID
- SKF SNL 522-619 Plummer Block House -, 147.5mm ID
- SKF SNL 522-619 V Plummer Block House -, 147.5mm ID
- INA RSAO100-XL Plummer Block House -, 100mm ID
- INA RASE80-XL Plummer Block House -, 80mm ID
