SKF SONL 220-520 Plummer Block House -, 180mm ID

Subtotal (1 unit)*

MYR20,488.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,488.79

*price indicative

RS Stock No.:
463-421
Mfr. Part No.:
SONL 220-520
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

180mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

145mm

Mount Hole Size

24 mm

COO (Country of Origin):
SE
The SKF Pillow block housings are specially designed for oil lubrication. They can accommodate high temperatures and bearings operating at high speeds. They have a strong, stiff design and are characterized by a number of built-in features that maximize the effects of the lubricant and extend bearing service life.

Designed for oil lubrication
Can accommodate high temperatures
Can accommodate high bearing operating speeds
Robust design
Long service life

Related links