SKF SYJ 520 Plummer Block House -, 180mm ID
- RS Stock No.:
- 460-161
- Mfr. Part No.:
- SYJ 520
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,741.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,741.06 |
*price indicative
- RS Stock No.:
- 460-161
- Mfr. Part No.:
- SYJ 520
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 180mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 115mm | |
| Mount Hole Size | 24 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 180mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 115mm | ||
Mount Hole Size 24 mm | ||
- COO (Country of Origin):
- RS
The SKF Pillow block housings are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface. It is compliant with Japanese standards.
Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design
Strong
High degree of stiffness
Narrow design
Related links
- SKF SONL 220-520 Plummer Block House -, 180mm ID
- SKF SYJ 512 Plummer Block House -, 110mm ID
- SKF SYJ 511 Plummer Block House -, 100mm ID
- SKF SYJ 40 KF Plummer Block House -, 35mm ID
- SKF SYJ 506 Plummer Block House -, 62mm ID
- SKF SYJ 515 Plummer Block House -, 130mm ID
- SKF SYJ 514 Plummer Block House -, 125mm ID
- SKF SYJ 505 Plummer Block House -, 52mm ID
