SKF SNL 520-617 V Plummer Block House -, 137.5 mm ID
- RS Stock No.:
- 464-867
- Mfr. Part No.:
- SNL 520-617 V
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,444.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,444.16 |
*price indicative
- RS Stock No.:
- 464-867
- Mfr. Part No.:
- SNL 520-617 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 137.5mm | |
| Material | Cast Iron | |
| Centre Height | 112mm | |
| Mount Hole Size | 24 mm | |
| Length | 380mm | |
| For Use With | Tailored Housings | |
| Number of Bolts | 2 | |
| Height | 218mm | |
| Series | SNL | |
| Standards/Approvals | ISO 1944, RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 137.5mm | ||
Material Cast Iron | ||
Centre Height 112mm | ||
Mount Hole Size 24 mm | ||
Length 380mm | ||
For Use With Tailored Housings | ||
Number of Bolts 2 | ||
Height 218mm | ||
Series SNL | ||
Standards/Approvals ISO 1944, RoHS | ||
- COO (Country of Origin):
- SE
The SKF Plummer (pillow) block housings are the most popular SKF bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. Different housing variants and seal designs are available, making the use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.
Easy to install
Cost-effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF SNL 520-617 Plummer Block House -, 137.5 mm ID
- SKF SNL 520-617 K7 Plummer Block House -, 147.5 mm ID
- SKF SNL 516-613 V Plummer Block House -, 92.5 mm ID
- SKF SNL 518-615 V Plummer Block House -, 102.5 mm ID
- SKF SNL 522-619 V Plummer Block House -, 147.5 mm ID
- SKF SNL 524-620 V Plummer Block House -, 157.5 mm ID
- SKF SSNLD 520-617 Plummer Block House -, 137 mm ID
- FAG SES520-617-L Plummer Block Housings -, 137.5 mm ID
