SKF SNL 524-620 V Plummer Block House -, 157.5 mm ID
- RS Stock No.:
- 463-418
- Mfr. Part No.:
- SNL 524-620 V
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR5,409.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,409.21 |
*price indicative
- RS Stock No.:
- 463-418
- Mfr. Part No.:
- SNL 524-620 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 157.5mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 140mm | |
| Mount Hole Size | 24 mm | |
| Length | 410mm | |
| For Use With | Tailored Housings | |
| Number of Bolts | 2 | |
| Height | 271mm | |
| Series | SNL | |
| Standards/Approvals | ISO 1944, RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 157.5mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 140mm | ||
Mount Hole Size 24 mm | ||
Length 410mm | ||
For Use With Tailored Housings | ||
Number of Bolts 2 | ||
Height 271mm | ||
Series SNL | ||
Standards/Approvals ISO 1944, RoHS | ||
- COO (Country of Origin):
- SE
The SKF Plummer block housings are the most popular bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.
Easy to install
Cost effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF SNL 524-620 Plummer Block House -, 157.5 mm ID
- SKF SNL 524-620 K7 Plummer Block House -, 167.5 mm ID
- SKF SNL 516-613 V Plummer Block House -, 92.5 mm ID
- SKF SNL 518-615 V Plummer Block House -, 102.5 mm ID
- SKF SNL 520-617 V Plummer Block House -, 137.5 mm ID
- SKF SNL 522-619 V Plummer Block House -, 147.5 mm ID
- SKF SNL 3156 Plummer Block House -, 281.6 mm ID
- SKF SNL 216 Plummer Block House -, 90 mm ID
