SKF SNL 518-615 V Plummer Block House -, 102.5mm ID

Subtotal (1 unit)*

MYR2,386.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,386.91

*price indicative

RS Stock No.:
464-866
Mfr. Part No.:
SNL 518-615 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

102.5mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

100mm

Mount Hole Size

20 mm

The SKF Plummer (pillow) block housings are the most popular SKF bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. Different housing variants and seal designs are available, making the use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.

Easy to install
Cost-effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage

Related links