INA RSAO100-XL Plummer Block House -, 100mm ID
- RS Stock No.:
- 646-689
- Mfr. Part No.:
- RSAO100-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR7,779.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,779.94 |
*price indicative
- RS Stock No.:
- 646-689
- Mfr. Part No.:
- RSAO100-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 100mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 280mm | |
| Mount Hole Size | 47 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 100mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 280mm | ||
Mount Hole Size 47 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block Housing Unit, such as the RSAO series, is a robust mechanical component designed to support rotating shafts in various industrial applications. These units feature a cast iron housing that provides durability and strength, accommodating radial insert ball bearings.
Eccentric locking collars for secure shaft fixation
Inclusion of R seals ensures effective sealing
Inclusion of R seals ensures effective sealing
Related links
- INA RASE100-XL Plummer Block House -, 100mm ID
- SKF SYJ 511 Plummer Block House -, 100mm ID
- SKF SNL 218 Plummer Block House -, 100mm ID
- SKF SY 511 M Plummer Block House -, 100mm ID
- SKF SYJ 100 TF Plummer Block House -, 100mm ID
- INA RSHEY15-XL Plummer Block House -, 15mm ID
- INA RSAO30-XL Plummer Block House -, 30mm ID
- INA PBS15-XL Plummer Block House -, 15mm ID
