SKF SY 511 M Plummer Block House -, 100mm ID

Subtotal (1 unit)*

MYR391.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR391.95

*price indicative

RS Stock No.:
463-431
Mfr. Part No.:
SY 511 M
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

100mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

63.5mm

Mount Hole Size

16 mm

COO (Country of Origin):
HR
The SKF Pillow block housings are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface.

Accommodate heavy loads in different directions
High degree of stiffness
Narrow design

Related links