SKF SAF 522 Plummer Block House -, 100.013mm ID
- RS Stock No.:
- 463-496
- Mfr. Part No.:
- SAF 522
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR10,426.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,426.73 |
*price indicative
- RS Stock No.:
- 463-496
- Mfr. Part No.:
- SAF 522
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100.013mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 125.425mm | |
| Mount Hole Size | 19.05 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100.013mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 125.425mm | ||
Mount Hole Size 19.05 mm | ||
- COO (Country of Origin):
- US
The SKF Split Plummer block housings have a two-piece, cast metal construction with inch dimensions. These housings have been developed to be the best choice for design, quality, robustness, and cost efficiency. It provide a tailored solution to achieve maximum service life and reduce maintenance requirements for rotating equipment.
Robust design
Customizable configurations
Suitable for tough operating conditions
Cost effective bearing solution
Customizable configurations
Suitable for tough operating conditions
Cost effective bearing solution
Related links
- SKF SONL 222-522 Plummer Block House -, 200mm ID
- SKF SNL 522-619 K7 Plummer Block House -, 147.5mm ID
- SKF SNL 522-619 Plummer Block House -, 147.5mm ID
- SKF SSNLD 522-619 Plummer Block House -, 200mm ID
- SKF SNL 522-619 V Plummer Block House -, 147.5mm ID
- SKF SYJ 512 Plummer Block House -, 110mm ID
- SKF SYJ 506 Plummer Block House -, 62mm ID
- SKF SYJ 515 Plummer Block House -, 130mm ID
