SKF SNL 522-619 Plummer Block House -, 147.5 mm ID

Subtotal (1 unit)*

MYR4,197.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,197.12

*price indicative

RS Stock No.:
463-340
Mfr. Part No.:
SNL 522-619
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

147.5mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

125mm

Mount Hole Size

24 mm

Length

410mm

Depth

175mm

Number of Bolts

2

Standards/Approvals

RoHS

Series

SNL

Height

240mm

The SKF Plummer block housings are the most popular bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.

Easy to install

Cost effective bearing arrangement

Reduce maintenance

Minimize lubricant leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy