Phoenix Contact CK Series Heavy Duty Power Connector Contact
- RS Stock No.:
- 803-3761
- Mfr. Part No.:
- 1663682
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
MYR2.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 11 September 2026
- Plus 100 unit(s) shipping from 25 September 2026
- Plus 100 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2.21 |
*price indicative
- RS Stock No.:
- 803-3761
- Mfr. Part No.:
- 1663682
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | EAC, DIN EN 60352-2 | |
| Series | CK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Standards/Approvals EAC, DIN EN 60352-2 | ||
Series CK | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Contact - CK2.5
Contact material: Copper alloy
Contact surface material: Silver-plated
Phoenix Contact Crimp Contact
Note
For HC-M-06, HC-M-HV, HC-M-08, HC-M-20, HC-A, HC-BB, HC-B and HC-HV contact carriers, the quality of a crimp connection is determined
by the DIN EN 60 352-2
by the DIN EN 60 352-2
Related links
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663682
- Phoenix Contact CK Series Heavy Duty Power Connector Contact
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663404
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663349
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663446
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663255
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663679
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663433
