Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663682

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR264.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 September 2026
  • Plus 100 unit(s) shipping from 25 September 2026
  • Plus 100 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
100 - 100MYR2.64MYR264.00
200 - 300MYR2.582MYR258.20
400 +MYR2.534MYR253.40

*price indicative

RS Stock No.:
190-3312
Mfr. Part No.:
1663682
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Contact

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

2.5mm²

Standards/Approvals

EAC, DIN EN 60352-2

Series

CK

Phoenix Contact Crimp Contact - CK2.5


Contact material: Copper alloy

Contact surface material: Silver-plated

Phoenix Contact Crimp Contact


Note

For HC-M-06, HC-M-HV, HC-M-08, HC-M-20, HC-A, HC-BB, HC-B and HC-HV contact carriers, the quality of a crimp connection is determined
by the DIN EN 60 352-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy