Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663255
- RS Stock No.:
- 803-3676
- Mfr. Part No.:
- 1663255
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR223.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | MYR8.93 | MYR223.25 |
| 125 + | MYR8.037 | MYR200.93 |
*price indicative
- RS Stock No.:
- 803-3676
- Mfr. Part No.:
- 1663255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Series | CK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 4mm² | ||
Series CK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Contact - CK4.0
Phoenix Contact turned 4.0 crimp contact core diameter 4.00 mm2
Contact material: Copper alloy
Contact surface material: Silver-plated
Phoenix Contact Crimp Contact
Note
For HC-M-3 modules
Related links
- Phoenix Contact CK Series Heavy Duty Power Connector Contact
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663446
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663404
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663349
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663433
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663378
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663679
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663608
