Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663433

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR423.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 400MYR4.23MYR423.00
500 +MYR3.807MYR380.70

*price indicative

RS Stock No.:
803-3702
Mfr. Part No.:
1663433
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Contact

Current

5mA

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

1.5mm²

Voltage

5V

Series

CK

Standards/Approvals

No

Phoenix Contact Crimp Contact - CK1.6


Contact material: Copper alloy

Phoenix Contact Crimp Contact


Note

For HC-M-12, HC-M-EMC, HC-D, HC-DD and VC-D contact inserts, the quality of a crimp connection is determined by DIN EN 60 352-2. goldplated contacts recommended at U < 5 V and I < 5 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy