Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663404
- RS Stock No.:
- 803-3705
- Mfr. Part No.:
- 1663404
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR423.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR4.23 | MYR423.00 |
| 500 + | MYR3.807 | MYR380.70 |
*price indicative
- RS Stock No.:
- 803-3705
- Mfr. Part No.:
- 1663404
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Current | 5mA | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Voltage | 5V | |
| Standards/Approvals | No | |
| Series | CK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Current 5mA | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Voltage 5V | ||
Standards/Approvals No | ||
Series CK | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Contact - CK1.6
Contact material: Copper alloy
Phoenix Contact Crimp Contact
Note
For HC-M-12, HC-M-EMC, HC-D, HC-DD and VC-D contact inserts, the quality of a crimp connection is determined by DIN EN 60 352-2. goldplated contacts recommended at U < 5 V and I < 5 mA
Related links
- Phoenix Contact CK Series Heavy Duty Power Connector Contact
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663349
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663446
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663433
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663255
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663378
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663679
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663608
